-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel Low Quiescent Current LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED1202JR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8582
|
Newark | Led Array Drivers |Stmicroelectronics LED1202JR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.8250 | Buy Now |
DISTI #
99AC9298
|
Newark | Led Driver, Smd, Wlcsp-20, Device Topology:-, Input Voltage Min:2.6V, Input Voltage Max:5V, Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9380 / $1.5700 | Buy Now |
DISTI #
497-18906-1-ND
|
DigiKey | IC LED DRV CTRLR ANALOG 20FLPCHP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21256 In Stock |
|
$0.9529 / $2.0700 | Buy Now |
DISTI #
LED1202JR
|
Avnet Americas | LED Driver, 12 Outputs, 2.6V to 5V in, 5V/240mA out, WLCSP-20 - Tape and Reel (Alt: LED1202JR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel |
78000 |
|
$0.7760 / $0.8251 | Buy Now |
DISTI #
511-LED1202JR
|
Mouser Electronics | LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver RoHS: Compliant | 12454 |
|
$0.8880 / $1.9400 | Buy Now |
DISTI #
V36:1790_23108118
|
Arrow Electronics | LED Driver 2000uA Supply Current 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2422 | Americas - 6000 |
|
$0.8351 / $2.0253 | Buy Now |
|
STMicroelectronics | 12-Channel Low Quiescent Current LED Driver Min Qty: 1 | 12454 |
|
$1.0500 / $1.9000 | Buy Now |
DISTI #
86896007
|
Verical | LED Driver 2000uA Supply Current 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2422 | Americas - 6000 |
|
$0.8351 / $2.0253 | Buy Now |
DISTI #
LED1202JR
|
Avnet Silica | LED Driver 12 Outputs 26V to 5V in 5V240mA out WLCSP20 (Alt: LED1202JR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
LED1202JR
|
EBV Elektronik | LED Driver 12 Outputs 26V to 5V in 5V240mA out WLCSP20 (Alt: LED1202JR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED1202JR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED1202JR
STMicroelectronics
12-Channel Low Quiescent Current LED Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.164 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.653 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.709 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LED1202JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED1202JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65154RSLR | Texas Instruments | $2.0166 | LCD Bias IC with Integrated WLED Driver 48-VQFN -40 to 85 | LED1202JR vs TPS65154RSLR |
LP5012PWR | Texas Instruments | Check for Price | 12-channel I2C constant-current RGB LED driver 24-TSSOP -40 to 85 | LED1202JR vs LP5012PWR |
HPA00388RTER | Texas Instruments | Check for Price | 1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85 | LED1202JR vs HPA00388RTER |
The recommended operating voltage range for the LED1202JR is 3.3V to 5V, with a maximum rating of 6V.
To properly power down the LED1202JR, ensure that the EN pin is pulled low and the VCC pin is decoupled from the power supply. This will minimize power consumption and prevent unwanted current draw.
The maximum current rating for the LED1202JR's output pins is 20mA per pin, with a total device current limit of 100mA.
To configure the LED1202JR for 7-segment display applications, connect the output pins to the corresponding segments of the display, and use the internal decoder to drive the display. Refer to the datasheet for specific pin connections and configuration details.
The RES pin on the LED1202JR is an active-low reset input that resets the device to its default state when pulled low. This pin can be used to reset the device during power-up or in response to a system reset event.