Part Details for LE79555-2VC by Legerity
Overview of LE79555-2VC by Legerity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE79555-2VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | TELECOM-SLIC, PQFP44 | 38 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for LE79555-2VC
LE79555-2VC CAD Models
LE79555-2VC Part Data Attributes
|
LE79555-2VC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79555-2VC
Legerity
SLIC, PQFP44, MS-026, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LE79555-2VC
This table gives cross-reference parts and alternative options found for LE79555-2VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79555-2VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79555-1QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-2VC vs LE79555-1QC |
LE79555-1VCT | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE79555-2VC vs LE79555-1VCT |
LE79555-2BVCT | SLIC, CMOS, PQFP44, GREEN, MS-026, TQFP-44 | Legerity | LE79555-2VC vs LE79555-2BVCT |
LE79555-2FQC | SLIC, CMOS, PQCC32, 8 X 8 MM, GREEN, QFN-32 | Legerity | LE79555-2VC vs LE79555-2FQC |
LE79555-1QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-2VC vs LE79555-1QCT |
LE79555-2VCT | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE79555-2VC vs LE79555-2VCT |
LE7920-2DJC | SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Legerity | LE79555-2VC vs LE7920-2DJC |
LE79555-3QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-2VC vs LE79555-3QCT |
AM7920-1SC | SLIC, PDSO28, SOIC-28 | Legerity | LE79555-2VC vs AM7920-1SC |
LE79555-4BVC | SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44 | Legerity | LE79555-2VC vs LE79555-4BVC |