Telecommunication Circuits
LE7920-2DJC
Description: SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32

Overview of LE7920-2DJC by Legerity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LE7920-2DJC by Legerity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE7920-2DJC by Legerity

LE7920-2DJC
Legerity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LEGERITY INC
Part Package Code
LCC
Package Description
GREEN, PLASTIC, MS-016, LCC-32
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. LE7920-2DJC
    Legerity
    SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32
    VS

Alternate Parts for LE7920-2DJC

This table gives cross-reference parts and alternative options found for LE7920-2DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE7920-2DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE7920-2DJC SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE7920-2DJC vs LE7920-2DJC
Part Number Description Manufacturer Compare
LE79555-1VCT SLIC, PQFP44, MS-026, TQFP-44 Legerity LE7920-2DJC vs LE79555-1VCT
LE79555-2BVC SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44 Legerity LE7920-2DJC vs LE79555-2BVC
LE79555-3VCT SLIC, PQFP44, MS-026, TQFP-44 Legerity LE7920-2DJC vs LE79555-3VCT
LE79555-4QC SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE7920-2DJC vs LE79555-4QC
AM7920-1SC SLIC, PDSO28, SOIC-28 Legerity LE7920-2DJC vs AM7920-1SC
LE79555-2QC SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE7920-2DJC vs LE79555-2QC
LE79555-3VC SLIC, PQFP44, MS-026, TQFP-44 Legerity LE7920-2DJC vs LE79555-3VC
LE79555-2BVCT SLIC, CMOS, PQFP44, GREEN, MS-026, TQFP-44 Legerity LE7920-2DJC vs LE79555-2BVCT
LE79555-4QCT SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE7920-2DJC vs LE79555-4QCT
LE79555-1QC SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE7920-2DJC vs LE79555-1QC

Related Parts for LE7920-2DJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE7920-2DJC by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE7920-2DJC by Legerity

  • Please alert me when LE7920-2DJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LE7920-2DJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE7920-2DJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LE7920-2DJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE7920-2DJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE7920-2DJC by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: