Part Details for LE79555-1VCT by Legerity
Overview of LE79555-1VCT by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE79555-1VCT
LE79555-1VCT CAD Models
LE79555-1VCT Part Data Attributes
|
LE79555-1VCT
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79555-1VCT
Legerity
SLIC, PQFP44, MS-026, TQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LE79555-1VCT
This table gives cross-reference parts and alternative options found for LE79555-1VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79555-1VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79555-1QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-1VCT vs LE79555-1QC |
LE79555-2FQCT | SLIC, CMOS, 8 X 8 MM, GREEN, MO-220, QFN-32 | Legerity | LE79555-1VCT vs LE79555-2FQCT |
AM7920-2SC | SLIC, 2-4 Conversion, Bipolar, PDSO28, SOIC-28 | AMD | LE79555-1VCT vs AM7920-2SC |
LE57D111JC | SLIC, PQCC32, PLASTIC, MS-016, LCC-32 | Legerity | LE79555-1VCT vs LE57D111JC |
LE79555-2QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-1VCT vs LE79555-2QCT |
LE79555-4BVCT | SLIC, CMOS, PQFP44, GREEN, MS-026, TQFP-44 | Legerity | LE79555-1VCT vs LE79555-4BVCT |
LE79555-4QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE79555-1VCT vs LE79555-4QCT |
LE79555-2FQC | SLIC, CMOS, PQCC32, 8 X 8 MM, GREEN, QFN-32 | Legerity | LE79555-1VCT vs LE79555-2FQC |
LE79555-1VC | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE79555-1VCT vs LE79555-1VC |
LE79555-4BVC | SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44 | Legerity | LE79555-1VCT vs LE79555-4BVC |