LE79555-1VCT vs LE79555-2FQCT feature comparison

LE79555-1VCT Legerity

Buy Now Datasheet

LE79555-2FQCT Legerity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LEGERITY INC LEGERITY INC
Part Package Code QFP QFN
Package Description TQFP, 8 X 8 MM, GREEN, MO-220, QFN-32
Pin Count 44 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G44 S-XQCC-N32
Length 10 mm 8 mm
Number of Functions 1 1
Number of Terminals 44 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 8 mm
Base Number Matches 1 1
Technology CMOS

Compare LE79555-1VCT with alternatives

Compare LE79555-2FQCT with alternatives