Part Details for LE58QL021FJCT by Microsemi Corporation
Overview of LE58QL021FJCT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE58QL021FJCT
LE58QL021FJCT CAD Models
LE58QL021FJCT Part Data Attributes:
|
LE58QL021FJCT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LE58QL021FJCT
Microsemi Corporation
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LPCC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.4 dB | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Linear Coding | 16-BIT | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for LE58QL021FJCT
This table gives cross-reference parts and alternative options found for LE58QL021FJCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE58QL021FJCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE58QL021FJC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | LE58QL021FJCT vs LE58QL021FJC |