LE58QL021FJCT
vs
LE58QL021BVC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
LPCC
QFP
Package Description
GREEN, PLASTIC, MS-018AC, LCC-44
TQFP, TQFP44,.47SQ,32
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Microsemi Corporation
Additional Feature
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
Companding Law
A/MU-LAW
A/MU-LAW
Filter
YES
YES
Gain Tolerance-Max
0.4 dB
0.4 dB
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
16.5862 mm
10 mm
Linear Coding
16-BIT
16-BIT
Number of Functions
1
1
Number of Terminals
44
44
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TQFP
Package Equivalence Code
LDCC44,.7SQ
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.2 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
10 mm
Base Number Matches
1
2
Compare LE58QL021FJCT with alternatives
Compare LE58QL021BVC with alternatives