Part Details for LDS3985PM18R by STMicroelectronics
Overview of LDS3985PM18R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDS3985PM18R
LDS3985PM18R CAD Models
LDS3985PM18R Part Data Attributes
|
LDS3985PM18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDS3985PM18R
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 3 mm | |
Line Regulation-Max | 0.0063% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.875 V | |
Output Voltage1-Min | 1.725 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LDS3985PM18R
This table gives cross-reference parts and alternative options found for LDS3985PM18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS3985PM18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV5661MN18T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.8 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified | onsemi | LDS3985PM18R vs NCV5661MN18T2G |
LP38691SD-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LDS3985PM18R vs LP38691SD-1.8 |