-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6360
|
Newark | Led Driver, Constant Current, 45.15W Rohs Compliant: Yes |Mean Well LDH-45A-1050DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 / $24.9300 | Buy Now |
DISTI #
LDH-45A-1050DA-ND
|
DigiKey | LED DRIVER CC BOOST 24-43V 1.05A Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0710 | Buy Now |
DISTI #
LDH-45A-1050DA
|
Avnet Americas | LED Driver Module DALI 1050mA Single-OUT 24V to 43V 45.15W PC Pins - Boxed Product (Development Kits) (Alt: LDH-45A-1050DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDH45A-1050DA
|
Mouser Electronics | LED Power Supplies 9-18Vin 24-43Vout TH 1050mA 45.15W DALI RoHS: Compliant | 0 |
|
$17.7200 / $20.7800 | Order Now |
DISTI #
71021693
|
RS | Power Supply, DC-DC, LED Driver, 45W, 1243VDC1050mA, DALI Dimming | MEAN WELL LDH-45A-1050DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0400 / $20.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.6700 | Buy Now |
|
Onlinecomponents.com | DC-DC Step up LED driver Constant Current - Input 9-18VDC - Output 1.05A at 12-43VDC - PCB through hole - DALI dimming - Remote ON/OFF RoHS: Compliant | 95 Factory Stock |
|
$15.5800 / $18.1800 | Buy Now |
DISTI #
LDH-45A-1050DA
|
TME | Converter: DC/DC, 45.15W, Uin: 9÷18V, Uout: 24÷43VDC, Iin: 4.2A, THT Min Qty: 1 | 0 |
|
$16.1600 | RFQ |
DISTI #
000000000007164359
|
Sager | LED Power Supplies 9-18Vin 24-43Vout TH 1050mA 45.15W DALI Min Qty: 1 | 0 |
|
$14.3800 / $16.4300 | Buy Now |
|
Master Electronics | DC-DC Step up LED driver Constant Current - Input 9-18VDC - Output 1.05A at 12-43VDC - PCB through hole - DALI dimming - Remote ON/OFF RoHS: Compliant | 95 Factory Stock |
|
$15.5800 / $18.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDH-45A-1050DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDH-45A-1050DA
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC LED POWER SUPPLY MODULE | |
Approvals | CE, EN, EAC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 43 V | |
Output Voltage-Min | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.67165 Vrms | |
Seated Height-Max | 22.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 45.15 W | |
Trim/Adjustable Output | YES | |
Width | 53 mm |