-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDD-300LS by Mean Well is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2222
|
Newark | Dc-Dc Converter, Analog/Pwm, 8.4W, Smd Rohs Compliant: Yes |Mean Well LDD-300LS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
1866-5283-ND
|
DigiKey | LED DRIVER CC BUCK 2-28V 300MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$5.8740 / $6.5400 | Buy Now |
DISTI #
LDD-300LS
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 28V 0.3A - Boxed Product (Development Kits) (Alt: LDD-300LS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.6550 / $4.9350 | Buy Now |
DISTI #
709-LDD-300LS
|
Mouser Electronics | LED Power Supplies 9-32V 2-28Vout 300mA LED Driver SMT style RoHS: Compliant | 0 |
|
$5.5000 / $5.8100 | Order Now |
DISTI #
70387844
|
RS | DC-DC Converter,28V,0.3A,9-32VIn, Encapsulated, Surface Mnt, LED Drvr, LDD Series | MEAN WELL LDD-30... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM -- RoHS: Compliant |
35 In Stock |
|
$6.5200 / $9.9000 | Buy Now |
DISTI #
LDD-300LS
|
TME | Converter: DC/DC, 8W, Uin: 9÷32VDC, Uout: 2÷28VDC, Iin: 300mA, THT Min Qty: 1 | 0 |
|
$4.6400 / $6.1400 | RFQ |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM -- RoHS: Compliant |
35 In Stock |
|
$6.5200 / $9.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-300LS
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-300LS
Mean Well
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC LED POWER SUPPLY MODULE |