-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver, PDIP5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDD-300L by Mean Well is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2221
|
Newark | Dc-Dc Converter, Analog/Pwm, 9.6W, Th Rohs Compliant: Yes |Mean Well LDD-300L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $5.1100 | Buy Now |
DISTI #
1866-3105-ND
|
DigiKey | LED DRIVER CC BUCK 2-32V 300MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
222 In Stock |
|
$4.2890 / $4.7700 | Buy Now |
DISTI #
LDD-300L
|
Avnet Americas | MWLLDD-300L - Boxed Product (Development Kits) (Alt: LDD-300L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3.3250 / $3.5250 | Buy Now |
DISTI #
709-LDD-300L
|
Mouser Electronics | LED Power Supplies 9-36Vin 2-32Vout 300mA LED Driver RoHS: Compliant | 122 |
|
$3.4900 / $4.8100 | Buy Now |
DISTI #
70387843
|
RS | DC-DC Converter,32V,0.3A,9-36VIn, Encapsulated, Thru-Hole, LED Driver, LDD Series | MEAN WELL LDD-30... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$4.0000 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM -- RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$3.2100 / $3.7400 | Buy Now |
DISTI #
LDD-300L
|
TME | Converter: DC/DC, 9W, Uin: 9÷36VDC, Uout: 2÷32VDC, Iin: 300mA, THT Min Qty: 1 | 200 |
|
$3.1200 / $3.9300 | Buy Now |
DISTI #
000000000003907610
|
Sager | LED Power Supplies 9-36Vin 2-32Vout 300mA LED Driver Min Qty: 1 | 65 |
|
$3.1600 / $3.6900 | Buy Now |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM -- RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$3.2100 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-300L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-300L
Mean Well
Display Driver, PDIP5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |