-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver, PDIP9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2198
|
Newark | Dc-Dc Converter, Pwm, 52W, Th Rohs Compliant: Yes |Mean Well LDD-1000H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $7.9300 | Buy Now |
DISTI #
LDD-1000H
|
Avnet Americas | MWLLDD-1000H - Boxed Product (Development Kits) (Alt: LDD-1000H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | 9 - 56Vdc in, 52W, 1000mA, 2-52V out, [PWM], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5552Box |
|
$5.6400 / $5.8900 | Buy Now |
|
Onlinecomponents.com | DC/DC Step down LED driver Constant Current (CC) - Input 9-56VDC - Output 1A at 2-52VDC - PCB mount through hole - Dimming with PWM and remote ON/OFF. RoHS: Compliant |
688 In Stock |
|
$5.6200 / $6.5400 | Buy Now |
|
Master Electronics | DC/DC Step down LED driver Constant Current (CC) - Input 9-56VDC - Output 1A at 2-52VDC - PCB mount through hole - Dimming with PWM and remote ON/OFF. RoHS: Compliant |
688 In Stock |
|
$5.6200 / $6.5400 | Buy Now |
|
Neutron USA | LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Driver | 0 |
|
$49.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-1000H
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-1000H
Mean Well
Display Driver, PDIP9
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 12.25 mm | |
Supply Voltage-Max | 56 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 20.3 mm |