Part Details for LD5000004 by Diodes Incorporated
Overview of LD5000004 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD5000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-LD5000004CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
375 In Stock |
|
$2.5881 / $4.1400 | Buy Now |
DISTI #
LD5000004
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 0.5K - Tape and Reel (Alt: LD5000004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 23500 Factory Stock |
|
$1.8885 / $2.2312 | Buy Now |
DISTI #
729-LD5000004
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 0.5K | 485 |
|
$2.5000 / $4.1000 | Buy Now |
DISTI #
LD5000004
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 0.5K - Tape and Reel (Alt: LD5000004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 23500 Factory Stock |
|
$1.8885 / $2.2312 | Buy Now |
DISTI #
LD5000004
|
Avnet Silica | CLOCK SAW OSCILLATOR SEAM5032 T&R 0.5K (Alt: LD5000004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for LD5000004
LD5000004 CAD Models
LD5000004 Part Data Attributes:
|
LD5000004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LD5000004
Diodes Incorporated
LVDS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 5 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0 mm x 3.2 mm x 1.2 mm | |
Rise Time-Max | 1 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |