Part Details for LD3980PM12R by STMicroelectronics
Overview of LD3980PM12R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LD3980PM12R
LD3980PM12R CAD Models
LD3980PM12R Part Data Attributes
|
LD3980PM12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3980PM12R
STMicroelectronics
1.2V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, DSO6, 3 X 3 MM, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.13,38 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 4.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3/e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.00115% | |
Load Regulation-Max | 1.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for LD3980PM12R
This table gives cross-reference parts and alternative options found for LD3980PM12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3980PM12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1976ETT120+ | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1976ETT120+ |
NCP5661MN12T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | LD3980PM12R vs NCP5661MN12T2G |
MAX1963ETT120+T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1963ETT120+T |
MAX1589ETT120 | Fixed Positive LDO Regulator, 1.2V, 0.35V Dropout, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO229WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1589ETT120 |
NCP565MN12T2G | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | LD3980PM12R vs NCP565MN12T2G |
MAX1963AETT120-T | Fixed Positive LDO Regulator, 1.2V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1963AETT120-T |
MAX1963ETT120-T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1963ETT120-T |
MAX1976ETT120 | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1976ETT120 |
MAX1976ETT120+T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1976ETT120+T |
MAX1976AETT120-T | Fixed Positive LDO Regulator, 1.2V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | LD3980PM12R vs MAX1976AETT120-T |