There are no models available for this part yet.
Overview of NCP565MN12T2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for NCP565MN12T2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9195
|
Newark | Ldo, 1.5A 1.2V, Smd, Dfn6-6, 565 |Onsemi NCP565MN12T2G RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | Buy Now | |
DISTI #
NCP565MN12T2G
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP565MN12T2G) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24659 Partner Stock |
|
$0.7630 / $0.9106 | Buy Now | |
DISTI #
NCP565MN12T2G
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP565MN12T2G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now | |
Rochester Electronics | NCP565 - Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24659 |
|
$0.7627 / $0.8973 | Buy Now | ||
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
CAD Models for NCP565MN12T2G by onsemi
Part Data Attributes for NCP565MN12T2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DFN6, 3x3.3x0.9mm, 0.95mm Pitch
|
Package Description
|
DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
506AX
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.3 V
|
Dropout Voltage1-Nom
|
0.9 V
|
Input Voltage Absolute-Max
|
9 V
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.236 V
|
Output Voltage1-Min
|
1.164 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.13,38
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
3 mm
|
Alternate Parts for NCP565MN12T2G
This table gives cross-reference parts and alternative options found for NCP565MN12T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP565MN12T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1976ETT120+ | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1976ETT120+ |
NCP5661MN12T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP565MN12T2G vs NCP5661MN12T2G |
MAX1963ETT120+T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1963ETT120+T |
MAX1589ETT120 | Fixed Positive LDO Regulator, 1.2V, 0.35V Dropout, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO229WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1589ETT120 |
MAX1963AETT120-T | Fixed Positive LDO Regulator, 1.2V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1963AETT120-T |
MAX1963ETT120-T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1963ETT120-T |
MAX1976ETT120 | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1976ETT120 |
MAX1976ETT120+T | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1976ETT120+T |
MAX1976AETT120-T | Fixed Positive LDO Regulator, 1.2V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | NCP565MN12T2G vs MAX1976AETT120-T |
Related Parts for NCP565MN12T2G
-
NCV8502D80Linear Regulator ICs
-
N87C51FCMicrocontrollers
-
NCP5314MNR2Switching Regulator or Controllers
-
NCP300LSN34T1GPower Management Circuits
-
NE5534DOperational Amplifiers
-
NVTFS5124PLWFTAGPower Field-Effect Transistors
-
T491X477K010ATFixed Capacitors
-
NCP5181DR2GLine Driver or Receivers
-
CRE2512-FZ-R001E-3Fixed Resistors