-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop and low noise voltage regulator with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6628
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Stmicroelectronics LD2985BM30R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3037 |
|
$0.1890 | Buy Now |
DISTI #
79AH3574
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD2985BM30R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
497-7789-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2098 In Stock |
|
$0.2906 / $0.8700 | Buy Now |
DISTI #
LD2985BM30R
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2985BM30R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2804 / $0.2925 | Buy Now |
DISTI #
07AH6628
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 07AH6628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1918 Partner Stock |
|
$0.6850 / $0.9930 | Buy Now |
DISTI #
511-LD2985BM30
|
Mouser Electronics | LDO Voltage Regulators 3.0V 150mA Positive RoHS: Compliant | 5995 |
|
$0.2870 / $0.8700 | Buy Now |
DISTI #
V36:1790_06552863
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2239 | Americas - 18000 |
|
$0.2438 / $0.2507 | Buy Now |
|
STMicroelectronics | Very low drop and low noise voltage regulator with inhibit function RoHS: Compliant Min Qty: 1 | 5995 |
|
$0.4600 / $0.8500 | Buy Now |
|
Future Electronics | LD2985 Series 150 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Bristol Electronics | 4962 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2985BM30R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2985BM30R
STMicroelectronics
Very low drop and low noise voltage regulator with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD2985BM30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2985BM30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985IM5-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2985BM30R vs LP2985IM5-3.0 |
LP2985A-30DBVRG4 | 3V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LD2985BM30R vs LP2985A-30DBVRG4 |
LP2985IM5-3.0/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985IM5-3.0/NOPB |
LP2985AIM5X-3.0/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985AIM5X-3.0/NOPB |
LP2985AIM5-3.0 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985AIM5-3.0 |
LP2985IM5X-3.0 | Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 packages 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985IM5X-3.0 |
LP2985A-30DBVTG4 | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985A-30DBVTG4 |
LP2985IM5X-3.0/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985IM5X-3.0/NOPB |
LP2985AIM5-3.0/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM30R vs LP2985AIM5-3.0/NOPB |