-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4294
|
Newark | Ic, V Reg, Linear, 3V, Smd, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985AIM5-3.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9940 / $1.2900 | Buy Now |
DISTI #
LP2985AIM5-3.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17254 In Stock |
|
$0.4240 / $1.0900 | Buy Now |
DISTI #
926-2985AIM53.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 150Ma Low Noise LDO RoHS: Compliant | 1992 |
|
$0.4230 / $1.0900 | Buy Now |
DISTI #
V72:2272_07293745
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 3010 |
|
$0.4206 / $0.9887 | Buy Now |
DISTI #
62361546
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2212 | Americas - 3010 |
|
$0.4206 / $0.8594 | Buy Now |
|
Bristol Electronics | 448 |
|
RFQ | ||
DISTI #
LP2985AIM5-3.0NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.15A, SOT23-5, SMD, ±1%, Ch: 1 Min Qty: 1 | 1072 |
|
$0.5980 / $1.0330 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 3V, 0.15A, SOT23-5, SMD | 71245 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3V 0.15A SOT23-5 | 5125 |
|
RFQ | |
DISTI #
C1S523900215382
|
Chip1Stop | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 778 |
|
$0.4130 / $0.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2985AIM5-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985AIM5-3.0/NOPB
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.01152% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.105 V | |
Output Voltage1-Min | 2.895 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2985AIM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985AIM5X-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2985AIM5-3.0/NOPB vs LP2985AIM5X-3.0 |
12193078 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS221030/TXIIS222183-1.pdf | Obsolete | LP2985AIM5-3.0/NOPB vs 12193078 |
LP2985-N | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985AIM5-3.0/NOPB vs | |
0.62 | 2477 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXII-S-A0005346367/TXII-S-A0005346367-1.pdf | LP2985AIM5-3.0/NOPB vs 0.62 |
Texas Instruments | LP2985A-30DBVR | LP2985A | LP2985AIM5-3.0/NOPB vs Texas Instruments |
Active | 1586017 | 2443 | LP2985AIM5-3.0/NOPB vs Active |
Very low drop and low noise voltage regulator with inhibit function | 126.41999999999999 | LP2985A-30DBVT | LP2985AIM5-3.0/NOPB vs Very low drop and low noise voltage regulator with inhibit function |