Part Details for LD260 by OSRAM GmbH
Overview of LD260 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD260
LD260 CAD Models
LD260 Part Data Attributes:
|
LD260
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LD260
OSRAM GmbH
25mm, 10 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 9 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 25 mm |
Alternate Parts for LD260
This table gives cross-reference parts and alternative options found for LD260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD260 | Infrared LED, 10-Element, 950nm | Siemens | LD260 vs LD260 |
LD260 | Infrared LED, 25mm, 10-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-20 | OSRAM Opto Semiconductors | LD260 vs LD260 |