Part Details for LD260 by Siemens
Overview of LD260 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD260
LD260 CAD Models
LD260 Part Data Attributes
|
LD260
Siemens
Buy Now
Datasheet
|
Compare Parts:
LD260
Siemens
Infrared LED, 10-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 10 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |