-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD25S24A4GV00LF by Amphenol Communications Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD25S24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8707
|
Newark | D Sub Conn, Rcpt, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:... more RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6300 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 25 Position - 2 Rows - Board Lock - Solder Terminati... more RoHS: Compliant | 0 |
|
$0.9420 / $1.4000 | Buy Now |
|
Vyrian | Connectors | 183 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD25S24A4GV00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
LD25S24A4GV00LF
Amphenol Communications Solutions
D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | LEAD FREE | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARDS: MIL-C-24308, DIN 41652 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for LD25S24A4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD25S24A4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77SDB25S1ACH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L77SDB25S1ACH4F |
H2R25ST29J | Thomas & Betts | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle | LD25S24A4GV00LF vs H2R25ST29J |
L17TF2502105 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L17TF2502105 |
L17DBFRBA25SC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L17DBFRBA25SC309 |
L77SDB25S1ACH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L77SDB25S1ACH4RC309 |
L17TF2501101 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L17TF2501101 |
172-025-201-011 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | LD25S24A4GV00LF vs 172-025-201-011 |
L77SDB25S1ACH4R | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L77SDB25S1ACH4R |
L177SDB25S | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L177SDB25S |
L177RRBH25SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, M3, Receptacle, ROHS COMPLIANT | LD25S24A4GV00LF vs L177RRBH25SVFM |