Part Details for LD053D475KAB2A by Kyocera AVX Components
Overview of LD053D475KAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD053D475KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7166
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD053D475KAB2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.4800 | Buy Now |
DISTI #
478-LD053D475KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5062 | Buy Now |
DISTI #
LD053D475KAB2A
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: LD053D475KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2874 | Buy Now |
DISTI #
LD053D475KAB2A\500
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: LD053D475KAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.9795 | Buy Now |
DISTI #
581-LD053D475KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 1 0% Tol RoHS: Not Compliant | 351 |
|
$4.4500 / $7.9500 | Buy Now |
DISTI #
LD053D475KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 1 0% Tol Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$4.1200 / $4.3800 | Buy Now |
Part Details for LD053D475KAB2A
LD053D475KAB2A CAD Models
LD053D475KAB2A Part Data Attributes
|
LD053D475KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD053D475KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD053D475KAB2A
This table gives cross-reference parts and alternative options found for LD053D475KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD053D475KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A475KAQNNNF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LD053D475KAB2A vs CL21A475KAQNNNF |
CL21A475KAQNNNE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LD053D475KAB2A vs CL21A475KAQNNNE |
08053D475KAT2A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | LD053D475KAB2A vs 08053D475KAT2A |
CL21A475KAQNNNG | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LD053D475KAB2A vs CL21A475KAQNNNG |