Part Details for CL21A475KAQNNNF by Samsung Electro-Mechanics
Overview of CL21A475KAQNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A475KAQNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21A475KAQNNNF-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
CL21A475KAQNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A475KAQNNNF) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
187-CL21A475KAQNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X5R 0805 RoHS: Compliant | 85025 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_07304868
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2401 | Europe - 130000 |
|
$0.0086 / $0.0126 | Buy Now |
|
Future Electronics | MLCC - 0805 25V 4700000 Ohms X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0083 / $0.0095 | Buy Now |
|
Future Electronics | MLCC - 0805 25V 4700000 Ohms X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0093 / $0.0103 | Buy Now |
|
Future Electronics | MLCC - 0805 25V 4700000 Ohms X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0093 / $0.0103 | Buy Now |
DISTI #
76834416
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2401 | Americas - 130000 |
|
$0.0085 / $0.0125 | Buy Now |
Part Details for CL21A475KAQNNNF
CL21A475KAQNNNF CAD Models
CL21A475KAQNNNF Part Data Attributes
|
CL21A475KAQNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A475KAQNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A475KAQNNNF
This table gives cross-reference parts and alternative options found for CL21A475KAQNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A475KAQNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU053D475KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | CL21A475KAQNNNF vs AU053D475KAG4A |
0805W475K250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Knowles Capacitors | CL21A475KAQNNNF vs 0805W475K250NGT |
AU053D475KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | CL21A475KAQNNNF vs AU053D475KAG2A |
CL21A475KAQNNNG | Cap,Ceramic,4.7uF,25VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,0805 Case | Samsung Semiconductor | CL21A475KAQNNNF vs CL21A475KAQNNNG |
AU053D475KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | CL21A475KAQNNNF vs AU053D475KA79A |
CMC-025/475KX50805W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | CL21A475KAQNNNF vs CMC-025/475KX50805W |
0805W475K250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Knowles Capacitors | CL21A475KAQNNNF vs 0805W475K250YT |
AU053D475KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | CL21A475KAQNNNF vs AU053D475KA74A |
LD053D475KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21A475KAQNNNF vs LD053D475KAX4A |
0805W475K250NGW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Knowles Capacitors | CL21A475KAQNNNF vs 0805W475K250NGW |