Part Details for LCSC145-D by Takachi Electronics Enclosure Co Ltd
Results Overview of LCSC145-D by Takachi Electronics Enclosure Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCSC145-D Information
LCSC145-D by Takachi Electronics Enclosure Co Ltd is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LCSC145-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3556
|
Newark | Enclosure Cover, Handheld, Silicone, Gry Rohs Compliant: Yes |Takachi LCSC145-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.0500 / $20.2000 | Buy Now |
DISTI #
TKC-LCSC145-D
|
TME | Case ring, silicone, LC, Colour: dark grey, 2pcs. Min Qty: 1 | 0 |
|
$7.7400 / $9.6800 | RFQ |
Part Details for LCSC145-D
LCSC145-D CAD Models
LCSC145-D Part Data Attributes
|
LCSC145-D
Takachi Electronics Enclosure Co Ltd
Buy Now
|
Compare Parts:
LCSC145-D
Takachi Electronics Enclosure Co Ltd
Select a part to compare: |
Samacsys Manufacturer | TAKACHI |