Part Details for LCS705HG by Power Integrations
Overview of LCS705HG by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCS705HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4123
|
Newark | Llc Controller, 350W, 1Mhz, 16Sip, Supply Voltage Min:11.5V, Supply Voltage Max:15V, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:Hiperlcs Series, Driver Case Style:Esip Rohs Compliant: Yes |Power Integrations LCS705HG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$6.8400 / $8.0900 | Buy Now |
DISTI #
596-1431-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER ESIP16J Min Qty: 1 Lead time: 16 Weeks Container: Tube |
852 In Stock |
|
$4.8300 / $6.9000 | Buy Now |
DISTI #
LCS705HG
|
Avnet Americas | Integrated LLC Controller 13-Pin ESIP-C - Rail/Tube (Alt: LCS705HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8300 / $6.2100 | Buy Now |
DISTI #
869-LCS705HG
|
Mouser Electronics | Gate Drivers 350W HV CONTROLLER MOSFET RoHS: Compliant | 3239 |
|
$4.8200 / $6.9000 | Buy Now |
|
Future Electronics | HiperLCS: 15 V 19.3 A 400 mOhm High-Voltage Power MOSFETs and Drivers-ESIP-16 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2100 | Buy Now |
DISTI #
LCS705HG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 25kHz÷1MHz, eSIP-16J Min Qty: 1 | 0 |
|
$5.8400 / $7.8700 | RFQ |
DISTI #
LCS705HG
|
Avnet Asia | Integrated LLC Controller 13-Pin ESIP-C (Alt: LCS705HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LCS705HG
|
EBV Elektronik | Integrated LLC Controller 13-Pin ESIP-C (Alt: LCS705HG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge MOSFET 11.4V15V SIP-13 Gate Drivers ROHS | 8 |
|
$4.5767 / $5.4573 | Buy Now |
|
Win Source Electronics | Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers | 990 |
|
$5.1172 / $7.6758 | Buy Now |
Part Details for LCS705HG
LCS705HG CAD Models
LCS705HG Part Data Attributes
|
LCS705HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LCS705HG
Power Integrations
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | ESIP-16/13 | |
Pin Count | 16/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PZIP-T13 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.01 mm |