-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LCS702HG-ND
|
DigiKey | IC HALF BRIDGE DRIVER ESIP16J Min Qty: 1 Lead time: 16 Weeks Container: Tube |
300 In Stock |
|
$3.5600 / $5.0900 | Buy Now |
DISTI #
LCS702HG
|
Avnet Americas | MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 11.4 V to 15 V, 16 Pins, eSIP - Rail/Tube (Alt: LCS702HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.5700 / $4.5900 | Buy Now |
DISTI #
869-LCS702HG
|
Mouser Electronics | Gate Drivers 220W HV CONTROLLER MOSFET RoHS: Compliant | 299 |
|
$3.5000 / $5.0900 | Buy Now |
|
Future Electronics | LCS702HG Series 15 V 10.3 A 0.92 Ohm Integrated LLC Controller - eSIP-16J RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 60Tube |
|
$3.4000 / $3.7600 | Buy Now |
DISTI #
LCS702HG
|
Avnet Americas | MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 11.4 V to 15 V, 16 Pins, eSIP - Rail/Tube (Alt: LCS702HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.5700 / $4.5900 | Buy Now |
|
Chip1Cloud | Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers | 2135 |
|
RFQ | |
DISTI #
LCS702HG
|
EBV Elektronik | (Alt: LCS702HG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days | EBV - 60 |
|
Buy Now | |
DISTI #
2266237
|
element14 Asia-Pacific | LLC CONTROLLER, 220W, 1MHZ, 16SIP RoHS: Compliant Min Qty: 1 Container: Each | 592 |
|
$3.9288 / $5.5078 | Buy Now |
DISTI #
2266237
|
Farnell | LLC CONTROLLER, 220W, 1MHZ, 16SIP RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 592 |
|
$3.5134 / $5.7721 | Buy Now |
|
LCSC | Half Bridge MOSFET 11.4V15V SIP-13 Gate Drive ICs ROHS | 20 |
|
$2.4270 / $3.3519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCS702HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LCS702HG
Power Integrations
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | ESIP-16/13 | |
Pin Count | 16/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PZIP-T13 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.01 mm |