Part Details for LCS012P00QC20CC by C&K
Overview of LCS012P00QC20CC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS012P00QC20CC
LCS012P00QC20CC CAD Models
LCS012P00QC20CC Part Data Attributes
|
LCS012P00QC20CC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012P00QC20CC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS012P00QC20CC
This table gives cross-reference parts and alternative options found for LCS012P00QC20CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012P00QC20CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012P00QC26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00QC26BC |
LCS012P00ZB20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00ZB20BC |
LCS012P00PC26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00PC26CC |
LCS012P00ZC26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00ZC26AC |
LCS012P00PD30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00PD30EC |
LCS012P00PB26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00PB26BC |
LCS012P00QD28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00QD28BC |
LCS012P00PA20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00PA20CC |
LCS012P00QA20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00QA20BC |
LCS012P00QB22AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC20CC vs LCS012P00QB22AC |