LCN0603T-IN2D-S
YAGEO Corporation
Description: General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD,

Overview of LCN0603T-IN2D-S by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for LCN0603T-IN2D-S by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCN0603T-IN2D-S by YAGEO Corporation

LCN0603T-IN2D-S
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.06 Ω
Inductance-Nom (L)
0.0012 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.5 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1000 MHZ; INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
25%
Want to compare parts?
  1. LCN0603T-IN2D-S
    YAGEO Corporation
    General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD,
    VS

Alternate Parts for LCN0603T-IN2D-S

This table gives cross-reference parts and alternative options found for LCN0603T-IN2D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCN0603T-IN2D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELJRE1N2DF2 General Purpose Inductor, 0.0012uH, 25%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603 Panasonic Electronic Components LCN0603T-IN2D-S vs ELJRE1N2DF2
CLH1608T-1N2S-W General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 YAGEO Corporation LCN0603T-IN2D-S vs CLH1608T-1N2S-W
LCN0603T-1N2D General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, YAGEO Corporation LCN0603T-IN2D-S vs LCN0603T-1N2D
AML0603Q1N2ST General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, CHIP, 0201 FDK Corporation LCN0603T-IN2D-S vs AML0603Q1N2ST
CLH1608B-1N2S-W General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 YAGEO Corporation LCN0603T-IN2D-S vs CLH1608B-1N2S-W
CLH1608T-1N2S-H General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 YAGEO Corporation LCN0603T-IN2D-S vs CLH1608T-1N2S-H
CL03ST1N2 General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, CHIP, 0603 SEI Stackpole Electronics Inc LCN0603T-IN2D-S vs CL03ST1N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCN0603T-IN2D-S by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCN0603T-IN2D-S by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LCN0603T-IN2D-S would you like to use for your alert(s)?
  • Please alert me when LCN0603T-IN2D-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCN0603T-IN2D-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCN0603T-IN2D-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCN0603T-IN2D-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCN0603T-IN2D-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCN0603T-IN2D-S by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: