Part Details for AML0603Q1N2ST by FDK Corporation
Overview of AML0603Q1N2ST by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for AML0603Q1N2ST
AML0603Q1N2ST CAD Models
AML0603Q1N2ST Part Data Attributes
|
AML0603Q1N2ST
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AML0603Q1N2ST
FDK Corporation
General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for AML0603Q1N2ST
This table gives cross-reference parts and alternative options found for AML0603Q1N2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML0603Q1N2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELJRE1N2DF2 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603 | Panasonic Electronic Components | AML0603Q1N2ST vs ELJRE1N2DF2 |
CLH1608T-1N2S-W | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | AML0603Q1N2ST vs CLH1608T-1N2S-W |
LCN0603T-1N2D | General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, | YAGEO Corporation | AML0603Q1N2ST vs LCN0603T-1N2D |
CLH1608B-1N2S-W | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | AML0603Q1N2ST vs CLH1608B-1N2S-W |
CLH1608T-1N2S-H | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | AML0603Q1N2ST vs CLH1608T-1N2S-H |
CL03ST1N2 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, CHIP, 0603 | SEI Stackpole Electronics Inc | AML0603Q1N2ST vs CL03ST1N2 |