-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA49, WLCSP-49
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0528
|
Newark | Lattice Machxo3L , 2112 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-5UWG49ITR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3600 / $5.6300 | Buy Now |
DISTI #
220-2221-1-ND
|
DigiKey | IC FPGA 38 I/O 49WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 / $7.0000 | Buy Now |
DISTI #
842-XO3L21E5U49ITR1K
|
Mouser Electronics | FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V RoHS: Compliant | 1000 |
|
$5.8500 / $7.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$6.0000 | Buy Now |
|
Bristol Electronics | 1383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA49, WLCSP-49
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | R-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 3.185 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Inputs | 38 | |
Number of Logic Cells | 2100 | |
Number of Outputs | 38 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.106 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-2100E-5UWG49ITR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100E-5UWG49ITR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100E-5UWG49CTR | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49ITR1K vs LCMXO3L-2100E-5UWG49CTR |
LCMXO3L-2100E-5UWG49CTR1K | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49ITR1K vs LCMXO3L-2100E-5UWG49CTR1K |
LCMXO3L-2100E-5UWG49ITR | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49ITR1K vs LCMXO3L-2100E-5UWG49ITR |
LCMXO3L-2100E-5UWG49ITR50 | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49ITR1K vs LCMXO3L-2100E-5UWG49ITR50 |