Part Details for LCMXO3L-2100E-5UWG49CTR1K by Lattice Semiconductor Corporation
Overview of LCMXO3L-2100E-5UWG49CTR1K by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO3L-2100E-5UWG49CTR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0526
|
Newark | Lattice Machxo3L , 2112 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-5UWG49CTR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0000 / $5.2500 | Buy Now |
DISTI #
220-2220-1-ND
|
DigiKey | IC FPGA 38 I/O 49WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$5.4600 / $6.5500 | Buy Now |
DISTI #
842-XO3L21E5U49CTR1K
|
Mouser Electronics | FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V RoHS: Compliant | 357 |
|
$5.4500 / $6.5500 | Buy Now |
|
Future Electronics | LCMXO3 Series 2112 LUTs 38 I/O 1.2 V Surface Mount FPGA - WLCSP-49 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6000 | Buy Now |
Part Details for LCMXO3L-2100E-5UWG49CTR1K
LCMXO3L-2100E-5UWG49CTR1K CAD Models
LCMXO3L-2100E-5UWG49CTR1K Part Data Attributes:
|
LCMXO3L-2100E-5UWG49CTR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100E-5UWG49CTR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA49, WLCSP-49
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | R-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 3.185 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.106 mm |
Alternate Parts for LCMXO3L-2100E-5UWG49CTR1K
This table gives cross-reference parts and alternative options found for LCMXO3L-2100E-5UWG49CTR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100E-5UWG49CTR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100E-5UWG49ITR50 | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49CTR1K vs LCMXO3L-2100E-5UWG49ITR50 |
LCMXO3L-2100E-5UWG49CTR | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49CTR1K vs LCMXO3L-2100E-5UWG49CTR |
LCMXO3L-2100E-5UWG49ITR | Field Programmable Gate Array, PBGA49, WLCSP-49 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5UWG49CTR1K vs LCMXO3L-2100E-5UWG49ITR |