Part Details for LCGGX1T13EC by C&K
Overview of LCGGX1T13EC by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGX1T13EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0280
|
Newark | Snap |C&k Components LCGGX1T13EC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 | Buy Now |
DISTI #
35AH1908
|
Newark | Lcggx1T13Ec |C&k Components LCGGX1T13EC Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $6.4300 | Buy Now |
DISTI #
CKN10039-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$4.0993 / $5.8200 | Buy Now |
DISTI #
611-LCGGX1T13EC
|
Mouser Electronics | Basic / Snap Action Switches SPDT 1A 5 OZ. OF RoHS: Compliant | 97 |
|
$4.6700 / $6.3600 | Buy Now |
DISTI #
70128694
|
RS | Switch, Sub-Mini, Snap-Action, SPDT, ON-MOM,.22"Sim Roller Lvr,1A,125VAC,30VDC, Sldr | C&K LCGGX1T13EC RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$6.5000 | Buy Now |
DISTI #
71254938
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.51N Screw Mount Solder Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2319 | Americas - 565 |
|
$5.6970 / $9.9610 | Buy Now |
|
Quest Components | 1 |
|
$19.0344 / $20.3940 | Buy Now | |
DISTI #
000000000000594270
|
Sager | Basic / Snap Action Switches SPDT 1A 5 OZ. OF Min Qty: 320 | 0 |
|
$4.3500 / $4.5300 | Buy Now |
Part Details for LCGGX1T13EC
LCGGX1T13EC CAD Models
LCGGX1T13EC Part Data Attributes:
|
LCGGX1T13EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGX1T13EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.51 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGX1T13EC
This table gives cross-reference parts and alternative options found for LCGGX1T13EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGX1T13EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1T13RCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGX1T13RCU |
LCGGF5T13ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGF5T13ECU |
LCGGX1T13SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGX1T13SCUE |
LCGGF5T13SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGF5T13SCU |
LCGGF5T13JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGF5T13JCE |
LCGGX1T13ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGX1T13ECU |
LCGGX1T13JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGX1T13JC |
LCGGX1T13RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGX1T13RCUE |
LCGGF5T13ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGF5T13ECE |
LCGGF5T13LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1T13EC vs LCGGF5T13LCU |