Part Details for LCGGV6T13HC by C&K
Overview of LCGGV6T13HC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGGV6T13HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002642281
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGGV6T13HC
LCGGV6T13HC CAD Models
LCGGV6T13HC Part Data Attributes
|
LCGGV6T13HC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGV6T13HC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.51 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCGGV6T13HC
This table gives cross-reference parts and alternative options found for LCGGV6T13HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6T13HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGV6T13HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGV6T13HCU |
LCGGV6T13ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGV6T13ECUE |
LCGGL9T13SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13SCUE |
LCGGL9T13LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13LCU |
LCGGL9T13RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13RCUE |
LCGGL9T13JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13JC |
LCGGV6T13HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGV6T13HCE |
LCGGL9T13RCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13RCU |
LCGGL9T13ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGL9T13ECE |
LCGGV6T13SC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.96mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6T13HC vs LCGGV6T13SC |