Part Details for LCGGM1T10EWU by C&K
Overview of LCGGM1T10EWU by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGM1T10EWU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-LCGGM1T10EWU
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$7.6300 / $8.4600 | Order Now |
DISTI #
000000000005592864
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGGM1T10EWU
LCGGM1T10EWU CAD Models
LCGGM1T10EWU Part Data Attributes
|
LCGGM1T10EWU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGM1T10EWU
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER, HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGM1T10EWU
This table gives cross-reference parts and alternative options found for LCGGM1T10EWU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGM1T10EWU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCGGM1T10RW | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10RW |
LCGGM1T10JWE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10JWE |
LCGGM1T10SY | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10SY |
LCGGM1T10LY | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10LY |
LCGGM1T10LYE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10LYE |
LCGGM1T10LWE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10LWE |
LCGGM1T10LWUE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10LWUE |
LCGGM1T10HWUE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10HWUE |
LCGGM1T10HYE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10HYE |
LCGGM1T10SW | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGM1T10EWU vs LCGGM1T10SW |