Part Details for LCGGF5T23HCU by C&K
Overview of LCGGF5T23HCU by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGGF5T23HCU
LCGGF5T23HCU CAD Models
LCGGF5T23HCU Part Data Attributes
|
LCGGF5T23HCU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGF5T23HCU
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.64 mm | |
Actuator Type | SIMULATED ROLLER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 6.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCGGF5T23HCU
This table gives cross-reference parts and alternative options found for LCGGF5T23HCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGF5T23HCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGF5T23SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23SCU |
LCGGX1T23JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGX1T23JCU |
LCGGX1T23ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGX1T23ECE |
LCGGF5T23ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23ECE |
LCGGF5T23LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23LCUE |
LCGGF5T23SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23SCE |
LCGGF5T23LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23LCU |
LCGGF5T23JCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23JCUE |
LCGGF5T23RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGF5T23RC |
LCGGX1T23JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23HCU vs LCGGX1T23JCE |