LCGGF5T20SCE
C&K
Description: SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of LCGGF5T20SCE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LCGGF5T20SCE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCGGF5T20SCE by C&K

LCGGF5T20SCE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
8.36 mm
Actuator Type
LEVER, LOW FORCE
Body Breadth
6.1 mm
Body Height
9.32 mm
Body Length or Diameter
19.84 mm
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
0.25 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
3
Pre-Travel-Max
7.01 mm
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.158 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. LCGGF5T20SCE
    C&K
    SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for LCGGF5T20SCE

This table gives cross-reference parts and alternative options found for LCGGF5T20SCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGF5T20SCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCGGF5T20RCE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGF5T20RCE
LCGGX1T20HCUE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20HCUE
LCGGX1T20JCU SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20JCU
LCGGF5T20JCUE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGF5T20JCUE
LCGGF5T20HCUE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGF5T20HCUE
LCGGX1T20RCE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20RCE
LCGGX1T20JC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20JC
LCGGX1T20SCU SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20SCU
LCGGX1T20JCUE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGX1T20JCUE
LCGGF5T20SCUE SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K LCGGF5T20SCE vs LCGGF5T20SCUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCGGF5T20SCE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCGGF5T20SCE by C&K

Select Manufacturer
Which Manufacturer of LCGGF5T20SCE would you like to use for your alert(s)?
  • Please alert me when LCGGF5T20SCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCGGF5T20SCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCGGF5T20SCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCGGF5T20SCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCGGF5T20SCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCGGF5T20SCE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: