Part Details for LCC300-38DH-X by Panduit Corp
Overview of LCC300-38DH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC300-38DH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1330
|
Newark | Two Hole Lug Long Barrel 45 Angle Rohs Compliant: Yes |Panduit LCC300-38DH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.2100 | Buy Now |
DISTI #
000000000001049820
|
Sager | Terminals Copp Comp Lug 2H 300 kcmi | 0 |
|
Buy Now |
Part Details for LCC300-38DH-X
LCC300-38DH-X CAD Models
LCC300-38DH-X Part Data Attributes:
|
LCC300-38DH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC300-38DH-X
Panduit Corp
Ring Terminal, 194mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 194 mm2 |
Alternate Parts for LCC300-38DH-X
This table gives cross-reference parts and alternative options found for LCC300-38DH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC300-38DH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC300-38DWH-X | Wire Terminal, 152.01mm2 | Panduit Corp | LCC300-38DH-X vs LCC300-38DWH-X |