Part Details for LCC300-38DWH-X by Panduit Corp
Overview of LCC300-38DWH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for LCC300-38DWH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0537
|
Newark | Copper Compression Lug, 2 Hole, 300 Kcmi Rohs Compliant: Yes |Panduit LCC300-38DWH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$30.7500 | Buy Now |
DISTI #
000000000001146539
|
Sager | Terminals Copp Comp Lug 2H 300 kcmi | 0 |
|
Buy Now |
Part Details for LCC300-38DWH-X
LCC300-38DWH-X CAD Models
LCC300-38DWH-X Part Data Attributes
|
LCC300-38DWH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC300-38DWH-X
Panduit Corp
Wire Terminal, 152.01mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 152.01 mm2 |