Part Details for LCA220 by Crouzet
Overview of LCA220 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.15A 15V DC-OUT 8-Pin RoHS: Compliant |
133 In Stock |
|
$4.4700 / $17.0600 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.15A 15V DC-OUT 8-Pin RoHS: Compliant |
133 In Stock |
|
$4.4700 / $17.0600 | Buy Now |