Part Details for LCA10A140P00PC by C&K
Overview of LCA10A140P00PC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10A140P00PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422358
|
Sager | Basic / Snap Action Switches SPDT SUB-MIN 10A | 0 |
|
Buy Now |
Part Details for LCA10A140P00PC
LCA10A140P00PC CAD Models
LCA10A140P00PC Part Data Attributes
|
LCA10A140P00PC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10A140P00PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.3 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.3 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.37 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 0.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA10A140P00PC
This table gives cross-reference parts and alternative options found for LCA10A140P00PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10A140P00PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10A140P00PC | Snap Acting/Limit Switch, SPDT, Momentary, 1.3mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | LCA10A140P00PC vs LCA10A140P00PC |