Part Details for LCA10150T18SY by C&K
Overview of LCA10150T18SY by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10150T18SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006089597
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA10150T18SY
LCA10150T18SY CAD Models
LCA10150T18SY Part Data Attributes
|
LCA10150T18SY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150T18SY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.2 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA10150T18SY
This table gives cross-reference parts and alternative options found for LCA10150T18SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150T18SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC2BP4LB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T18SY vs DC2BP4LB |
DC2AQ5LB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T18SY vs DC2AQ5LB |
LCA10150T23QW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 10.1mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150T18SY vs LCA10150T23QW |
DC2AC9LB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | LCA10150T18SY vs DC2AC9LB |
DC2FL1LB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Quick Connect Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T18SY vs DC2FL1LB |
LCA10150T18LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.2mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150T18SY vs LCA10150T18LY |
LCA10150T12PY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.29mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150T18SY vs LCA10150T12PY |
DC2EK1LB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-straight, | The Cherry Corporation | LCA10150T18SY vs DC2EK1LB |
DC2AA1LB | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T18SY vs DC2AA1LB |
LCA10150T23PY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 10.1mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150T18SY vs LCA10150T23PY |