Part Details for LCA06150T16SC by C&K
Overview of LCA06150T16SC by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA06150T16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-LCA06150T16SC
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.5700 / $1.8500 | Order Now |
DISTI #
000000000005769774
|
Sager | Basic / Snap Action Switches Subminiature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCA06150T16SC
LCA06150T16SC CAD Models
LCA06150T16SC Part Data Attributes:
|
LCA06150T16SC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA06150T16SC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 6.7mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 6.7 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.362 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCA06150T16SC
This table gives cross-reference parts and alternative options found for LCA06150T16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA06150T16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T19ZD26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T19ZD26AC |
LCS051T28QD30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T28QD30AC |
LCS051T19QA24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T19QA24EC |
LCS051T13PC26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T13PC26DC |
LCS051T13ZB20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T13ZB20CC |
LCS051T28QC28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T28QC28EC |
LCS051T19QB26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T19QB26DC |
LCS051T19SB28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T19SB28DC |
LCS051T43SD20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T43SD20EC |
LCS051T43WD24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16SC vs LCS051T43WD24EC |