Part Details for LCA00A140B00SW by ITT Interconnect Solutions
Overview of LCA00A140B00SW by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCA00A140B00SW
LCA00A140B00SW CAD Models
LCA00A140B00SW Part Data Attributes
|
LCA00A140B00SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
LCA00A140B00SW
ITT Interconnect Solutions
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 28VDC, 0.9mm, Solder Terminal, Button Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.9 mm | |
Actuator Type | BUTTON PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.37 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 0.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |