Part Details for LC898119XC-MH by onsemi
Overview of LC898119XC-MH by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LC898119XC-MH
LC898119XC-MH CAD Models
LC898119XC-MH Part Data Attributes
|
LC898119XC-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898119XC-MH
onsemi
Optical Image Stabilization (OIS) Controller & Driver, WLCSP25, 2.0x2.0, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VFBGA, | |
Manufacturer Package Code | 567HK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |