Part Details for LC898111AXA-MH by onsemi
Overview of LC898111AXA-MH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC898111AXA-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2155
|
Newark | Ois Controller & Driver |Onsemi LC898111AXA-MH Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.4500 | Buy Now |
DISTI #
2156-LC898111AXA-MH-ND
|
DigiKey | IC CONTROLLER & DRIVER OIS Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4950 In Stock |
|
$2.3000 | Buy Now |
|
Rochester Electronics | OIS Controller & Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4950 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for LC898111AXA-MH
LC898111AXA-MH CAD Models
LC898111AXA-MH Part Data Attributes:
|
LC898111AXA-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898111AXA-MH
onsemi
IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.22 X 2.57 MM, 0.33 MM HEIGHT, HALOGEN AND LEAD FREE, WLP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B48 | |
Length | 3.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.57 mm |