Part Details for LC75886PW-H by onsemi
Overview of LC75886PW-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for LC75886PW-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2088
|
Newark | Lc75886Pw-H, Motor Drivers/Controllers |Onsemi LC75886PW-H Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now |
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Rochester Electronics | 1/4 And 1/3-Duty LCD Display Driver With Key Input Function ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27622 |
|
$2.7800 / $3.2800 | Buy Now |
DISTI #
4193583
|
Farnell | DISPLAY DRIVER, -40 TO 85DEG C, SQFP-80 RoHS: Compliant Min Qty: 300 Lead time: 3 Weeks, 1 Days Container: Each | 10230 |
|
$3.3785 | Buy Now |
Part Details for LC75886PW-H
LC75886PW-H CAD Models
LC75886PW-H Part Data Attributes:
|
LC75886PW-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75886PW-H
onsemi
LCD Driver, 1/4 Duty, 1/3 Duty, with Key Input, SPQFP80 12x12 / SQFP80, 300-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | 131AL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 224 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
fmax-Min | 76 MHz |