Part Details for LC75832E-E by onsemi
Results Overview of LC75832E-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC75832E-E Information
LC75832E-E by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LC75832E-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LC75832E-E-ND
|
DigiKey | IC DRVR 54/108 SEGMENT 64QLP Min Qty: 600 Lead time: 55 Weeks Container: Tray MARKETPLACE PRODUCT |
600 In Stock |
|
$1.4700 | Buy Now |
DISTI #
LC75832E-E-ND
|
DigiKey | IC DRVR 54/108 SEGMENT 64QLP Min Qty: 600 Lead time: 55 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LC75832E-E
|
Avnet Americas | LCD DRVR 3.3V/5V 64-Pin QIP-E - Trays (Alt: LC75832E-E) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
600 Partner Stock |
|
$1.3530 / $1.4850 | Buy Now |
DISTI #
LC75832E-E
|
EBV Elektronik | LCD DRVR 33V5V 64Pin QIPE (Alt: LC75832E-E) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 600 |
|
RFQ |
Part Details for LC75832E-E
LC75832E-E CAD Models
LC75832E-E Part Data Attributes
|
LC75832E-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75832E-E
onsemi
LCD Driver, 1/2 Duty, Static Drive, PQFP64 14x14 / QIP64E, 300-FTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 64 | |
Manufacturer Package Code | 122BP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 108 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for LC75832E-E
This table gives cross-reference parts and alternative options found for LC75832E-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75832E-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC75832ES-E | onsemi | Check for Price | LCD Driver, 1/2 Duty, Static Drive, PQFP64 14x14 / QIP64E, 300-FTRAY | LC75832E-E vs LC75832ES-E |
LC75832E-E Frequently Asked Questions (FAQ)
-
A good PCB layout for the LC75832E-E should ensure that the power supply lines (VCC and GND) are separated from the signal lines, and that the decoupling capacitors are placed close to the IC. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the layout should minimize the length of the signal traces and avoid crossing them over the power supply lines.
-
To optimize the performance of the LC75832E-E in a noisy environment, ensure that the power supply lines are well-filtered, and the IC is bypassed with a 10uF capacitor. Additionally, use a shielded cable for the signal lines, and consider using a common-mode choke to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LC75832E-E is -40°C to +125°C. However, the IC's performance may degrade at extreme temperatures, and it's recommended to operate it within the range of -20°C to +85°C for optimal performance.
-
Yes, the LC75832E-E can operate with a 3.3V power supply. However, the IC's performance may be affected, and the output voltage may not reach the maximum specified value. It's recommended to use a 5V power supply for optimal performance.
-
To troubleshoot issues with the LC75832E-E, start by checking the power supply voltage and ensuring that it's within the recommended range. Then, verify that the input signals are correct and that the IC is properly configured. Use an oscilloscope to check the output signals and identify any anomalies. If the issue persists, consult the datasheet and application notes for further guidance.