LC75806PT-H
onsemi
Description: LCD Driver, 1/4 and 1/3 Duty, with Key Input, TQFP100 14x14 / TQFP100, 450-JTRAY

Overview of LC75806PT-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LC75806PT-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 07W6962
Newark Display Driver, -40 To 85Deg C, No. Of Digits:-, No. Of Segments:304, Driver Case Style:Tqfp, No. Of Pins:100Pins, Supply Voltage Min:4.5V, Supply Voltage Max:6V, Interface Type:Serial, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi LC75806PT-H Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.7700
  • 500 $2.6800
$2.6800 / $2.7700 Buy Now
DISTI # V99:2348_07323408
Arrow Electronics Segment Display LCD Driver 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1840 Americas - 138
  • 1 $1.4660
$1.4660 Buy Now
DISTI # 70466093
RS LC75806PT-H, LCD Display Driver 304-Segments, 4.5 - 6 V, 100-Pin TQFP | ON Semiconductor LC75806PT-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.9100
  • 5 $6.5600
  • 10 $6.2200
  • 20 $5.8700
$5.8700 / $6.9100 RFQ
DISTI # 30674019
Verical Segment Display LCD Driver 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 Americas - 138
  • 4 $1.4660
$1.4660 Buy Now
Rochester Electronics LCD Display Driver RoHS: Compliant Status: Obsolete Min Qty: 1 2594
  • 1 $3.1600
  • 25 $3.1000
  • 100 $2.9700
  • 500 $2.8400
  • 1,000 $2.6900
$2.6900 / $3.1600 Buy Now

CAD Models for LC75806PT-H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC75806PT-H by onsemi

LC75806PT-H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
100
Manufacturer Package Code
932AY
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e6
Length
14 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
304
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
2.8 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. LC75806PT-H
    onsemi
    LCD Driver, 1/4 and 1/3 Duty, with Key Input, TQFP100 14x14 / TQFP100, 450-JTRAY
    VS

Related Parts for LC75806PT-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC75806PT-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC75806PT-H by onsemi

  • Please alert me when LC75806PT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC75806PT-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC75806PT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC75806PT-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC75806PT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC75806PT-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: