Part Details for LB1291 by SANYO Semiconductor Co Ltd
Overview of LB1291 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for LB1291
LB1291 CAD Models
LB1291 Part Data Attributes:
|
LB1291
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB1291
SANYO Semiconductor Co Ltd
Vacuum Fluorescent Driver, 8-Segment, BIPolar, PDIP18, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 24 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |