Part Details for LB1205M-MPB-E by onsemi
Overview of LB1205M-MPB-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LB1205M-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High-Voltage High-Current Darlington Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 80 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for LB1205M-MPB-E
LB1205M-MPB-E CAD Models
LB1205M-MPB-E Part Data Attributes:
|
LB1205M-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1205M-MPB-E
onsemi
4-Channel Darlington Driver Array, SOIC16-TL / MFP16FS (300 mil), 40-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 751CD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Driver Number of Bits | 4 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16/24,.3,40 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |