Part Details for LAN9215-MT by Microchip Technology Inc
Overview of LAN9215-MT by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9215-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9492
|
Newark | Ethernet Controller, 100Mbps, Tqfp-100, Device Type:Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN9215-MT RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $11.8500 | Buy Now |
DISTI #
LAN9215-MT-ND
|
DigiKey | IC CONTROLLER ETHERNET 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
85 In Stock |
|
$10.8501 / $14.3300 | Buy Now |
DISTI #
886-LAN9215-MT
|
Mouser Electronics | Ethernet ICs Indust Hi Efficient Single-Chip RoHS: Compliant | 568 |
|
$10.8500 / $14.3300 | Buy Now |
DISTI #
V99:2348_06439570
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2218 | Americas - 87 |
|
$14.4253 / $14.7711 | Buy Now |
DISTI #
LAN9215-MT
|
Microchip Technology Inc | 16-bit Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
369 Alternates Available |
|
$10.3700 / $14.3300 | Buy Now |
DISTI #
70389324
|
RS | 16Bit Non-PCI 10/100 Ethernet Controller | Microchip Technology Inc. LAN9215-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 / $21.2400 | RFQ |
|
Future Electronics | LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$10.9800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
577 In Stock 1620 Factory Stock |
|
$10.3700 / $14.2600 | Buy Now |
DISTI #
63333483
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 575 |
|
$12.4588 / $16.7765 | Buy Now |
DISTI #
62176160
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 519 |
|
$8.2125 / $9.3250 | Buy Now |
Part Details for LAN9215-MT
LAN9215-MT CAD Models
LAN9215-MT Part Data Attributes
|
LAN9215-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9215-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9215-MT
This table gives cross-reference parts and alternative options found for LAN9215-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9215-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9215I-MT | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | SMSC | LAN9215-MT vs LAN9215I-MT |
LAN9215-MZP-TR | LAN Controller | Microchip Technology Inc | LAN9215-MT vs LAN9215-MZP-TR |
LAN9215I-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215-MT vs LAN9215I-MT |
LAN9215-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN9215-MT vs LAN9215-MT-E2 |
LAN9215-MT-TR | LAN Controller | Microchip Technology Inc | LAN9215-MT vs LAN9215-MT-TR |
LAN9215I-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100 | Microchip Technology Inc | LAN9215-MT vs LAN9215I-MT-E2 |
LAN9215-MT | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | SMSC | LAN9215-MT vs LAN9215-MT |
LAN9215-MZP | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PBGA100, ROHS COMPLIANT, LFBGA-100 | Microchip Technology Inc | LAN9215-MT vs LAN9215-MZP |